357-041-441-108

Heilind Number:EDA357-041-441-108
Manufacturer:EDAC
Manufacturer Number:357-041-441-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-041-441-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-041-441-108

Detailed Description

Introducing our 357-041-441-108 Card Edge Connector, meticulously designed to deliver exceptional performance in your electronic assemblies. This sleek and durable connector, boasting a sleek black finish, features a single row layout with 41 positions for seamless connectivity. Crafted with precision, it offers a pitch of .156 inches and a row spacing of .2 inches, ensuring perfect alignment on your PCB. The contact material, made of high-quality Copper Alloy, guarantees reliable signal transmission. With a robust housing material of UL 94V-0 Thermoplastic Polyester, this connector is not only flame-resistant but also operates flawlessly in a wide temperature range from -40 to 105°C. Perfect for board-to-board connections, the 357-041-441-108 is a vital component for your electronic projects. Trust in its performance and durability for all your connectivity needs.