357-041-441-158

Heilind Number:EDA357-041-441-158
Manufacturer:EDAC
Manufacturer Number:357-041-441-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-041-441-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-041-441-158

Detailed Description

Introducing our Card Edge Connector, boasting a sleek and versatile design in classic black. Engineered for optimal performance, this connector offers a reliable amperage of 5 A, making it ideal for a wide range of applications. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. With a single row layout and 41 positions, it provides ample connectivity options. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for precise and secure connections. Its straight mount orientation offers easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have in the realm of electronic connectivity. Explore its seamless performance in our selection of PCB connectors, specifically designed for board-to-board applications.