357-041-441-168

Heilind Number:EDA357-041-441-168
Manufacturer:EDAC
Manufacturer Number:357-041-441-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-041-441-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-041-441-168

Detailed Description

Introducing our high-performance Card Edge Connector, the ultimate solution for seamless board-to-board PCB connections. Crafted with precision and durability in mind, this connector boasts a sleek black design that not only enhances aesthetics but also ensures easy identification. Engineered for optimal power transmission, it can handle up to 5A of current with efficiency. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees robust protection against heat and impact, making it ideal for demanding industrial applications. With a single row configuration and 41 positions, it offers versatile connectivity options. The contact material, copper alloy, ensures reliable signal transmission, while the pitch of .156 inches and row spacing of .2 inches allow for smooth, secure mating. Designed for straight mount orientation, installation is quick and hassle-free. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for mission-critical systems. Trust in its quality and performance to elevate your PCB connectivity experience.