357-041-441-178

Heilind Number:EDA357-041-441-178
Manufacturer:EDAC
Manufacturer Number:357-041-441-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-041-441-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-041-441-178

Detailed Description

Introducing the 357-041-441-178 Card Edge Connector, a high-performance solution for seamless board-to-board PCB connectivity. Crafted with precision and durability in mind, this connector boasts a sleek black design that not only enhances aesthetics but also ensures reliable performance. Engineered for efficiency, it features a single row layout with 41 positions, allowing for seamless data transmission. The UL 94V-0 Thermoplastic Polyester housing material guarantees superior safety and longevity, even in demanding industrial environments. With a contact material made of Copper Alloy, this connector offers excellent conductivity and signal integrity. Its .156-inch pitch and .2-inch row spacing provide a perfect fit for seamless integration. Designed for versatility, it offers a straight mount orientation, making installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Trust in the 357-041-441-178 for all your PCB connectivity needs.