357-041-445-102

Heilind Number:EDA357-041-445-102
Manufacturer:EDAC
Manufacturer Number:357-041-445-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-041-445-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-041-445-102

Detailed Description

Introducing our high-performance Card Edge Connector, the 357-041-445-102, designed for seamless connectivity in electronic devices. Boasting a sleek black color and constructed with durable UL 94V-0 Thermoplastic Polyester housing material, this connector guarantees reliability in any application. With a single row layout and 41 positions, it offers ample connectivity options while maintaining a compact design. The Copper Alloy contact material ensures optimal conductivity, while a 5A amperage rating allows for efficient power transmission. Featuring a .156-inch pitch and .2-inch row spacing, it facilitates easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for use in a variety of environments. Trust in the 357-041-445-102 for superior board-to-board connectivity in your electronic projects.