357-041-445-104

Heilind Number:EDA357-041-445-104
Manufacturer:EDAC
Manufacturer Number:357-041-445-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-041-445-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-041-445-104

Detailed Description

Introducing our Card Edge Connector, a versatile and reliable solution for seamless board-to-board PCB connections. Designed for optimal performance, this connector features 41 positions in a single row, with a .156-inch pitch and .2-inch row spacing for easy installation. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it ensures superior conductivity and stability. With a 5A amperage rating and an operating temperature range of -40 to 105°C, it offers dependable power transmission in even the most demanding environments. Its straight mount orientation streamlines assembly processes, making it ideal for various electronic applications. Trust in the quality and efficiency of our Card Edge Connector for seamless connectivity in your PCB projects.