357-041-445-107

Heilind Number:EDA357-041-445-107
Manufacturer:EDAC
Manufacturer Number:357-041-445-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-041-445-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-041-445-107

Detailed Description

Introducing our black Card Edge Connector, the essential component for seamless board-to-board PCB connections. Engineered for high performance, this connector boasts a contact rating of 5 A and is meticulously crafted from UL 94V-0 Thermoplastic Polyester, ensuring superior durability and safety. With a single row design featuring 41 positions, it offers ample connectivity options for your electronic devices. The copper alloy contacts guarantee reliable signal transmission, while the .156-inch pitch and .2-inch row spacing allow for precise and efficient assembly. Designed for straight mount orientation, it is easy to install in your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in industries such as telecommunications, automotive, and aerospace. Trust in the quality and performance of our Card Edge Connector to power your connections with precision and reliability.