357-041-445-112

Heilind Number:EDA357-041-445-112
Manufacturer:EDAC
Manufacturer Number:357-041-445-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-041-445-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-041-445-112

Detailed Description

Introducing our Card Edge Connector, designed for seamless and reliable connections in electronic devices. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. With a high amperage rating of 5 A, it is perfect for powering various components. The single-row design with 41 positions allows for efficient PCB connections. Crafted with precision, the contact material is copper alloy, ensuring optimal conductivity. The .156-inch pitch and .2-inch row spacing offer compatibility with standard PCB layouts. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for use in diverse environments. Whether for commercial or industrial applications, trust our Card Edge Connector to deliver superior performance. Elevate your connectivity solutions with this essential component.