357-041-445-158

Heilind Number:EDA357-041-445-158
Manufacturer:EDAC
Manufacturer Number:357-041-445-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-041-445-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-041-445-158

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector, SKU 357-041-445-158. Designed for optimal power transmission, this black connector features a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in even the most demanding environments. With 41 positions and a single row layout, it offers seamless integration onto your board. The copper alloy contacts provide efficient conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your connectivity with confidence, choose our Card Edge Connector for superior quality and performance.