357-041-445-178

Heilind Number:EDA357-041-445-178
Manufacturer:EDAC
Manufacturer Number:357-041-445-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-041-445-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-041-445-178

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless and reliable connectivity in electronic devices. Crafted with precision and durability in mind, this connector features a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal safety and performance. The Copper Alloy contact material guarantees efficient power transmission, with a 5A amperage rating suitable for a wide range of applications. With a single row configuration and 41 positions, it offers ample connectivity options for your PCB needs. The .156-inch pitch and .2-inch row spacing allow for easy and precise installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for even the most demanding environments. Trust in our Card Edge Connector to deliver superior connectivity solutions for your electronic projects.