357-041-447-101

Heilind Number:EDA357-041-447-101
Manufacturer:EDAC
Manufacturer Number:357-041-447-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-041-447-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-041-447-101

Detailed Description

Introducing our Card Edge Connector, designed for seamless and reliable connectivity in electronic devices. This essential component features a sleek black design, providing both functionality and aesthetic appeal. With a high amperage rating of 5A, it ensures efficient power transmission. The housing is constructed from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. This single-row connector boasts 41 positions, allowing for versatile connectivity options. The contact material, made of Copper Alloy, ensures optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise connections are easily achieved. Its straight mount orientation simplifies installation on PCBs. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Trust in the quality and performance of our Card Edge Connector for your connectivity needs.