357-041-447-102

Heilind Number:EDA357-041-447-102
Manufacturer:EDAC
Manufacturer Number:357-041-447-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-041-447-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-041-447-102

Detailed Description

Introducing our high-performance Card Edge Connector, the perfect solution for seamlessly connecting your PCB boards. Designed for optimal functionality, this connector boasts a sleek black color and a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability in any application. With a single row configuration and 41 positions, it offers ample connectivity for your needs. The copper alloy contact material guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise and secure connections. Operating flawlessly in a wide temperature range of -40 to 105°C, this connector is built to withstand even the harshest environmental conditions. Whether you're a hobbyist or a professional in need of high-quality PCB connectors, our Card Edge Connector is the ideal choice for your project. Elevate your connectivity game with this essential component.