357-041-447-104

Heilind Number:EDA357-041-447-104
Manufacturer:EDAC
Manufacturer Number:357-041-447-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-041-447-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-041-447-104

Detailed Description

Introducing our 357-041-447-104 Card Edge Connector, the perfect solution for seamless board-to-board PCB connectivity. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in the most demanding environments. With a single row design and 41 positions, it offers ample connectivity options for your PCB setups. The contact material, Copper Alloy, guarantees efficient signal transmission. Plus, with a pitch of .156 inches and row spacing of .2 inches, it allows for easy and secure installation. Whether you're working on industrial machinery or consumer electronics, this connector's 5A amperage rating and wide operating temperature range of -40 to 105°C make it a versatile and dependable choice. Trust in the quality and functionality of our Card Edge Connector to streamline your PCB connections and elevate your projects to new heights.