357-041-447-107

Heilind Number:EDA357-041-447-107
Manufacturer:EDAC
Manufacturer Number:357-041-447-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-041-447-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-041-447-107

Detailed Description

Introducing our 357-041-447-107 Card Edge Connector, a sleek and powerful solution for seamless board-to-board PCB connections. This connector, in a striking black color, boasts 41 positions with a single row design, providing ample connectivity options for your project. Engineered for reliability, it features copper alloy contacts and a durable UL 94V-0 Thermoplastic Polyester housing, ensuring optimal performance even in harsh conditions. With a pitch of .156 inches and row spacing of .2 inches, precise and secure connections are guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Trust in the quality and efficiency of our Card Edge Connector to elevate your PCB assembly experience.