357-041-447-112

Heilind Number:EDA357-041-447-112
Manufacturer:EDAC
Manufacturer Number:357-041-447-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-041-447-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-041-447-112

Detailed Description

Introducing our 357-041-447-112 Card Edge Connector, the epitome of reliable connectivity for your electronic devices. Crafted with precision and durability in mind, this connector boasts a sleek black design that seamlessly integrates into any PCB setup. With a maximum amperage of 5 A, it ensures efficient power transmission without compromising on safety. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees flame retardancy, making it ideal for a wide range of applications. Featuring one row with 41 positions and a pitch of .156 inches, it offers high-density connectivity in a compact form factor. The contact material, Copper Alloy, ensures excellent conductivity and longevity. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is built to withstand even the harshest conditions. Trust in the 357-041-447-112 for seamless board-to-board connections in your electronic projects.