357-041-447-168

Heilind Number:EDA357-041-447-168
Manufacturer:EDAC
Manufacturer Number:357-041-447-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-041-447-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-041-447-168

Detailed Description

Enhance your printed circuit board connections with our Card Edge Connector ( 357-041-447-168). Designed for reliable power transmission, this black connector features a single row with 41 positions, allowing for seamless integration on your PCB. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, even in harsh operating conditions ranging from -40 to 105 °C. Crafted with precision, the copper alloy contacts guarantee optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy and secure mating. With a 5A amperage rating, this connector is perfect for high-power applications. Whether you're a seasoned professional or a DIY enthusiast, trust in our connector to deliver consistent performance and longevity. Explore more of our cutting-edge products in the Connectors category.