357-041-447-178

Heilind Number:EDA357-041-447-178
Manufacturer:EDAC
Manufacturer Number:357-041-447-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-041-447-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-041-447-178

Detailed Description

Introducing our 357-041-447-178 Card Edge Connector, the perfect solution for seamless board-to-board PCB connections. With a sleek black design, this connector not only offers visual appeal but also guarantees reliable performance. Engineered for efficiency, it features a single row configuration with 41 positions, ideal for high-density applications. The housing material, UL 94V-0 Thermoplastic Polyester, ensures durability and safety. Crafted with precision, the contact material is made of Copper Alloy, providing optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector allows for easy installation and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Trust in the quality and versatility of our Card Edge Connector for all your PCB connectivity needs.