357-041-453-101

Heilind Number:EDA357-041-453-101
Manufacturer:EDAC
Manufacturer Number:357-041-453-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-041-453-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-041-453-101

Detailed Description

Enhance your PCB connectivity with our 357-041-453-101 Card Edge Connector. Designed for seamless integration, this black connector boasts a single row of 41 positions, meeting the demands of high-density applications. With a pitch of .156 inches and row spacing of .2 inches, it ensures precise and efficient connections. Crafted from UL 94V-0 Thermoplastic Polyester and featuring copper alloy contacts, it guarantees durability and reliable performance. Its right-angle mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105°C ensures optimal functionality in diverse environments. Trust in this connector for secure and efficient board-to-board connections in your electronics projects.