357-041-453-102

Heilind Number:EDA357-041-453-102
Manufacturer:EDAC
Manufacturer Number:357-041-453-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-041-453-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-041-453-102

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector. Designed for optimal power transmission, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row layout and 41 positions, it offers seamless connectivity for your electronic devices. The contact material, a robust Copper Alloy, guarantees reliable signal transfer. Its .156 inch pitch and .2 inch row spacing allow for easy installation on your circuit board. Engineered for efficiency, this connector operates flawlessly in temperatures ranging from -40 to 105 °C, making it suitable for a wide range of applications. Trust in the quality and precision of this essential component for your connectivity needs.