357-041-453-103

Heilind Number:EDA357-041-453-103
Manufacturer:EDAC
Manufacturer Number:357-041-453-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-041-453-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-041-453-103

Detailed Description

Introducing our Card Edge Connector, designed for seamless board-to-board PCB connections with unrivaled durability and performance. This essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability in any application. With a single row layout and a total of 41 positions, this connector offers ample connectivity options for your electronic devices. The contact material, crafted from high-quality Copper Alloy, guarantees optimal conductivity and long-lasting use. Perfect for space-saving installations, it boasts a right-angle mount orientation and a pitch of .156 inches, with a row spacing of .2 inches. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is the ideal choice for demanding industrial and commercial environments. Trust in its superior design and craftsmanship to power your electronic systems with precision and efficiency.