357-041-453-104

Heilind Number:EDA357-041-453-104
Manufacturer:EDAC
Manufacturer Number:357-041-453-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-041-453-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-041-453-104

Detailed Description

Introducing our high-performance Card Edge Connector, SKU 357-041-453-104, designed to meet the demands of modern electronics. With a sleek black finish and robust UL 94V-0 Thermoplastic Polyester housing, this connector offers both durability and style. Ideal for single-row applications, it features 41 positions for seamless connectivity. The use of Copper Alloy contact material ensures reliable signal transmission, while a pitch of .156 inches and row spacing of .2 inches provide precise alignment on the PCB. Engineered for versatility, this connector offers right-angle mounting orientation for easy installation. Operating flawlessly in temperature extremes ranging from -40 to 105°C, it guarantees performance in any environment. Trust in this essential component for seamless board-to-board connections in your electronic designs.