357-041-453-107

Heilind Number:EDA357-041-453-107
Manufacturer:EDAC
Manufacturer Number:357-041-453-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-041-453-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-041-453-107

Detailed Description

Enhance your PCB connectivity with our 357-041-453-107 Card Edge Connector. Designed for seamless integration, this black connector boasts a sleek and durable UL 94V-0 Thermoplastic Polyester housing, ensuring optimal performance and safety. With a single row configuration, it offers 41 copper alloy contact positions, each capable of handling up to 5 A of power. The .156-inch pitch and .2-inch row spacing allow for precise and efficient mating on your circuit board. Its right angle mount orientation offers flexibility in installation, while its wide operating temperature range of -40 to 105 °C guarantees reliability in various environments. Trust in our high-quality connector to deliver seamless and secure board-to-board connections for your electronic projects.