357-041-453-158

Heilind Number:EDA357-041-453-158
Manufacturer:EDAC
Manufacturer Number:357-041-453-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-041-453-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-041-453-158

Detailed Description

Introducing our high-performance Card Edge Connector, specifically designed for seamless board-to-board connections in electronic devices. Crafted with precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both aesthetic appeal and safety compliance. Featuring a single row design with 41 gold-plated Copper Alloy contacts, it guarantees reliable power transmission at up to 5A. With a pitch of .156 inches and row spacing of .2 inches, installation is a breeze. The right-angle mount orientation adds versatility, while its wide operating temperature range of -40 to 105°C makes it suitable for various environments. Trust in this essential component to optimize your PCB connectivity with utmost efficiency and longevity. Explore more of our cutting-edge connectors in the Products category.