357-041-453-168

Heilind Number:EDA357-041-453-168
Manufacturer:EDAC
Manufacturer Number:357-041-453-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-041-453-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-041-453-168

Detailed Description

Upgrade your PCB connections with our high-quality Card Edge Connector ( 357-041-453-168). Designed for reliability and efficiency, this connector features a sleek black finish that adds a professional touch to your electronic assemblies. With an amperage rating of 5 A, it ensures safe and stable power transmission. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and flame resistance. This single-row connector with 41 positions offers ample connectivity for your applications. The contact material, Copper Alloy, ensures excellent conductivity. With a pitch of .156 in and row spacing of .2 in, it allows for precise and secure board-to-board connections. Its right-angle mount orientation makes it versatile for various installation setups. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is perfect for demanding environments. Trust in its performance and make it a key component in your electronic projects.