357-041-454-101

Heilind Number:EDA357-041-454-101
Manufacturer:EDAC
Manufacturer Number:357-041-454-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-041-454-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-041-454-101

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connectivity in a variety of electronic applications. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both reliable performance and compliance with industry safety standards. With a single row layout and a total of 41 positions, it offers ample connectivity options for your PCB assembly needs. The contact material, copper alloy, guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy and secure mating. Engineered for versatility, this connector boasts a right-angle mount orientation, making it ideal for space-constrained installations. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for use in diverse environments. Trust in the quality and functionality of this Card Edge Connector for your next electronic design project.