357-041-454-102

Heilind Number:EDA357-041-454-102
Manufacturer:EDAC
Manufacturer Number:357-041-454-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-041-454-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-041-454-102

Detailed Description

Introducing the 357-041-454-102 Card Edge Connector, a sleek and sturdy solution for seamless board-to-board connectivity. Designed for optimal performance, this connector boasts a striking black color and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row configuration and a total of 41 positions, it offers ample connectivity options for your PCB projects. The contact material, made of high-quality Copper Alloy, guarantees reliable signal transmission. Featuring a pitch of .156 inches and a row spacing of .2 inches, this connector allows for efficient and precise mating. Its right-angle mount orientation makes it perfect for space-constrained applications. With an operating temperature range of -40 to 105°C, it is suitable for use in a variety of environments. Trust in the 357-041-454-102 for unparalleled performance in your electronic designs.