357-041-454-103

Heilind Number:EDA357-041-454-103
Manufacturer:EDAC
Manufacturer Number:357-041-454-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-041-454-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-041-454-103

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connectivity in electronic devices. Engineered for reliability, this connector features a single row with 41 positions, ensuring efficient power and data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and precision copper alloy contacts, it guarantees robust performance even in demanding environments. The sleek black design adds a sleek touch to any application. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment and easy installation. Ideal for industrial and commercial use, this connector operates flawlessly in temperatures ranging from -40 to 105°C, making it perfect for a wide range of applications. Upgrade your connectivity solutions with our Card Edge Connector for optimal performance and durability.