357-041-454-104

Heilind Number:EDA357-041-454-104
Manufacturer:EDAC
Manufacturer Number:357-041-454-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-041-454-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-041-454-104

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board connections in electronic applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, this connector ensures reliable power delivery with a low amperage rating of 5A. With 41 positions spread across a single row at a pitch of .156 inches, it offers ample connectivity options. The right-angle mount orientation and compact design make it ideal for space-constrained PCB layouts. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector guarantees reliable performance in harsh environmental conditions. Trust in this essential component for efficient and secure interconnections in your electronic systems.