357-041-454-107

Heilind Number:EDA357-041-454-107
Manufacturer:EDAC
Manufacturer Number:357-041-454-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-041-454-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-041-454-107

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connections in electronic devices. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With a single row design and 41 positions, it offers ample connectivity options for your PCB assembly needs. The contact material, Copper Alloy, guarantees optimal conductivity and long-lasting reliability. Engineered for convenience, this connector boasts a right angle mount orientation, perfect for space-saving and efficient PCB layouts. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is ideal for use in various industries. Trust in the quality and performance of our Card Edge Connector for seamless and secure board-to-board connections in your electronic projects.