357-041-454-108

Heilind Number:EDA357-041-454-108
Manufacturer:EDAC
Manufacturer Number:357-041-454-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-041-454-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-041-454-108

Detailed Description

Introducing our high-performance Card Edge Connector, the 357-041-454-108. Designed for seamless integration in PCB assemblies, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester for optimal durability and safety. With a single row configuration and 41 positions, it offers reliable connectivity for a wide range of applications. The contact material, Copper Alloy, ensures efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Its right angle mount orientation makes it versatile for various design requirements. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding industrial environments. Upgrade your PCB connections with this essential component, available now in our comprehensive lineup of Board To Board PCB Connectors.