357-041-454-178

Heilind Number:EDA357-041-454-178
Manufacturer:EDAC
Manufacturer Number:357-041-454-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-041-454-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-041-454-178

Detailed Description

Introducing our cutting-edge Card Edge Connector, SKU 357-041-454-178, specially designed for seamless connectivity in electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector guarantees reliable performance under challenging conditions. With a contact material of high-quality Copper Alloy, it ensures efficient power transfer at an amperage of 5A. Featuring a single row design with 41 positions spaced at a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure connections on PCBs. The right-angle mount orientation further enhances flexibility in installation. Certified for an operating temperature range of -40 to 105 °C, this connector is ideal for use in a wide range of applications, making it a must-have component for any electronics project. Explore the future of connectivity with our Card Edge Connector.