357-041-457-102

Heilind Number:EDA357-041-457-102
Manufacturer:EDAC
Manufacturer Number:357-041-457-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-041-457-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-041-457-102

Detailed Description

Introducing our Card Edge Connector, designed for seamless integration in PCB assemblies with a focus on durability and performance. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, this connector ensures reliable power delivery with a maximum amperage of 5 A. Its single-row design, featuring 41 positions at a pitch of .156 inches, offers efficient connectivity in a compact form. The contact material, made of Copper Alloy, guarantees low impedance and optimal signal transmission. With a right-angle mount orientation, it enables easy installation and space-saving on the board. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various industrial applications. Trust in its robust construction and precision engineering to meet your connectivity needs with excellence.