357-041-457-103

Heilind Number:EDA357-041-457-103
Manufacturer:EDAC
Manufacturer Number:357-041-457-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-041-457-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-041-457-103

Detailed Description

Introducing our 357-041-457-103 Card Edge Connector, a vital component for seamless board-to-board PCB connections. Designed for utmost reliability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 41 positions, it offers efficient connectivity in a compact form factor. The contact material, crafted from Copper Alloy, guarantees optimal signal transmission. Its right-angle mount orientation allows for versatile installation options, while a pitch of .156 inches and row spacing of .2 inches facilitate precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its high amperage capacity of 5A to power your electronics with confidence. Elevate your PCB assembly with the 357-041-457-103, the perfect fusion of performance and quality.