357-041-457-104

Heilind Number:EDA357-041-457-104
Manufacturer:EDAC
Manufacturer Number:357-041-457-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-041-457-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-041-457-104

Detailed Description

Introducing our cutting-edge Card Edge Connector, meticulously engineered for seamless connectivity in electronic devices. Crafted with precision and durability in mind, this essential component boasts a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability in operation. With a single row design featuring 41 positions, this connector offers ample room for your PCB connection needs. The contact material, Copper Alloy, guarantees optimal conductivity, while the .156 inch pitch and .2 inch row spacing enable easy installation. Designed for versatility, it supports right-angle mount orientation, making it ideal for various applications. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for any electronic setup. Upgrade your connectivity solutions with this high-performance Card Edge Connector.