357-041-457-107

Heilind Number:EDA357-041-457-107
Manufacturer:EDAC
Manufacturer Number:357-041-457-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-041-457-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-041-457-107

Detailed Description

Introducing our high-performance Card Edge Connector, the ultimate solution for seamless board-to-board PCB connections. Engineered for reliability and durability, this connector features 41 positions with a 1-row design, ensuring efficient and space-saving connectivity. Crafted from UL 94V-0 Thermoplastic Polyester housing, it guarantees safe and secure operation even in demanding environments. The contact material, made of Copper Alloy, ensures optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Its right-angle mount orientation offers versatility in installation. Rated for an amperage of 5A and with an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Trust in this black Card Edge Connector for superior performance in your electronic projects.