357-041-457-108

Heilind Number:EDA357-041-457-108
Manufacturer:EDAC
Manufacturer Number:357-041-457-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-041-457-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-041-457-108

Detailed Description

Introducing our high-performance Card Edge Connector, SKU 357-041-457-108, designed for seamless board-to-board PCB connectivity. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable power transmission with an amperage rating of 5A. Featuring a single row layout with 41 positions, it offers ample connectivity options for your PCB assembly needs. The contact material, made of Copper Alloy, guarantees low resistance and optimal signal integrity. With a pitch of .156 inches and row spacing of .2 inches, precise and secure connections are effortlessly achieved. Its right-angle mount orientation facilitates easy installation in compact spaces. Engineered to excel even in harsh environments, it boasts an operating temperature range of -40 to 105°C. Trust in this essential component for your electronic assemblies, ensuring efficient and durable performance.