357-041-457-112

Heilind Number:EDA357-041-457-112
Manufacturer:EDAC
Manufacturer Number:357-041-457-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-041-457-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-041-457-112

Detailed Description

Introducing our Card Edge Connector, designed for seamless connectivity in printed circuit boards. Crafted from UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures both durability and safety. With a single row housing featuring 41 copper alloy contacts, it offers reliable performance for high-speed data transmission. The .156-inch pitch and .2-inch row spacing allow for easy installation, while the right-angle mount orientation provides versatility in board layouts. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for demanding industrial applications. Trust in its 5A amperage rating and impeccable quality to streamline your PCB connections with precision. Elevate your assembly process with this essential component, available now in our comprehensive lineup of PCB connectors.