357-041-457-158

Heilind Number:EDA357-041-457-158
Manufacturer:EDAC
Manufacturer Number:357-041-457-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-041-457-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-041-457-158

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector. Designed for optimal signal transmission, this connector features 41 positions in a single row, ensuring seamless connectivity. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliability in even the most demanding applications. The black color and right-angle mount orientation make it sleek and space-saving. With a pitch of .156 inches and row spacing of .2 inches, it offers precision in alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and commercial use. Trust in its 5A amperage rating for efficient power delivery. Elevate your connectivity solutions with this essential component, a must-have in any PCB assembly project.