357-041-457-168

Heilind Number:EDA357-041-457-168
Manufacturer:EDAC
Manufacturer Number:357-041-457-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-041-457-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-041-457-168

Detailed Description

Enhance the connection reliability of your PCBs with our Card Edge Connector, SKU 357-041-457-168. Designed for seamless integration, this connector boasts a sleek black color and a single row layout for efficient space utilization. With a robust amperage rating of 5A, it ensures stable power delivery. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. The 41 gold-plated Copper Alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, facilitate secure and high-speed data transmission. Its right-angle mount orientation offers versatility in installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for demanding industrial applications. Trust in our superior quality Card Edge Connector to elevate the performance of your electronic systems.