357-041-457-178

Heilind Number:EDA357-041-457-178
Manufacturer:EDAC
Manufacturer Number:357-041-457-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-041-457-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-041-457-178

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector, SKU 357-041-457-178. Designed for precision and reliability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 41 positions, it offers ample connectivity options for your circuit boards. The contact material, Copper Alloy, guarantees optimal signal transmission. Operating seamlessly at temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Its right-angle mount orientation and .156-inch pitch make it easy to integrate into your PCB design. Trust in this connector for efficient and secure board-to-board connections in your electronic projects. Elevate your connectivity game with this essential component from our extensive range of connectors.