357-041-458-102

Heilind Number:EDA357-041-458-102
Manufacturer:EDAC
Manufacturer Number:357-041-458-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-041-458-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-041-458-102

Detailed Description

Introducing our 357-041-458-102 Card Edge Connector, a vital component for seamless PCB connectivity. Designed with precision and durability in mind, this connector boasts a sleek black color and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring optimal performance and safety. With a single row layout and a total of 41 positions, it offers ample connectivity options for your circuit boards. The contact material, made from high-quality Copper Alloy, guarantees reliable conductivity. Featuring a pitch of .156 inches and a row spacing of .2 inches, this connector allows for efficient signal transmission. Its right-angle mount orientation further enhances space-saving capabilities. Built to withstand harsh environments, it can operate flawlessly in temperatures ranging from -40 to 105°C. Trust in the 357-041-458-102 for seamless and reliable board-to-board connections in your electronic designs.