357-041-458-103

Heilind Number:EDA357-041-458-103
Manufacturer:EDAC
Manufacturer Number:357-041-458-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-041-458-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-041-458-103

Detailed Description

Introducing our high-performance Card Edge Connector, meticulously designed for seamless connectivity in demanding electronic applications. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector guarantees both reliability and longevity. With a compact single-row design and 41 contact positions, it offers ample connectivity in a space-saving form factor. The copper alloy contacts ensure optimal conductivity, while the 5A amperage rating makes it suitable for a wide range of power applications. Featuring a pitch of .156 inches and row spacing of .2 inches, precise and secure connections are effortlessly achieved. Its right-angle mount orientation allows for versatile installation on PCBs, while the wide operating temperature range of -40 to 105°C ensures performance even in harsh environments. Trust in this Card Edge Connector for efficient and durable board-to-board connections in your electronic designs.