357-041-458-107

Heilind Number:EDA357-041-458-107
Manufacturer:EDAC
Manufacturer Number:357-041-458-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-041-458-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-041-458-107

Detailed Description

Introducing our high-performance Card Edge Connector, a crucial component for seamless PCB connectivity. Engineered for reliability, this connector boasts a sleek black design and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring exceptional durability. With a single row layout and 41 positions, it provides ample connectivity options for your electronic devices. The copper alloy contact material and .156 inch pitch guarantee efficient signal transmission, while the 5A amperage rating ensures safe power delivery. Perfect for space-saving applications, its right angle mount orientation offers versatility in PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial environments. Trust in its performance and make seamless board-to-board connections with ease.