357-041-458-108

Heilind Number:EDA357-041-458-108
Manufacturer:EDAC
Manufacturer Number:357-041-458-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-041-458-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-041-458-108

Detailed Description

Introducing our high-performance Card Edge Connector, designed to deliver seamless connectivity in electronic devices. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in harsh environments. With a single row layout and 41 positions, it offers ample connectivity options for your PCB assemblies. The contact material, Copper Alloy, guarantees efficient signal transmission. Its right-angle mount orientation allows for easy installation, while the .156-inch pitch and .2-inch row spacing ensure optimal alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications in the electronics industry. Trust in its quality and performance to elevate your connectivity needs.