357-041-458-168

Heilind Number:EDA357-041-458-168
Manufacturer:EDAC
Manufacturer Number:357-041-458-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-041-458-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-041-458-168

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector. Crafted with precision from durable black UL 94V-0 Thermoplastic Polyester, this connector ensures reliable power transmission at an amperage of 5 A. With a single row design and 41 positions, it offers seamless integration for your circuit boards. The Copper Alloy contact material guarantees optimal conductivity, while the .156 inch pitch and .2 inch row spacing provide efficient signal transfer. Engineered for versatility, it features a right angle mount orientation, ideal for space-saving installations. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a dependable solution for your connectivity needs. Upgrade your PCB connections with confidence, choose our Card Edge Connector for unrivaled performance.