357-041-459-101

Heilind Number:EDA357-041-459-101
Manufacturer:EDAC
Manufacturer Number:357-041-459-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-041-459-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-041-459-101

Detailed Description

Introducing our 357-041-459-101 Card Edge Connector, a sleek and reliable solution for your PCB connectivity needs. Designed in a striking black color, this connector not only stands out visually but also delivers top-notch performance, with an amperage rating of 5 A ensuring efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. Featuring a single row design with 41 positions and a pitch of .156 inches, it offers ample connectivity options for your projects. The copper alloy contact material ensures optimal conductivity, while the right-angle mount orientation allows for easy installation in tight spaces. With an operating temperature range of -40 to 105 °C, this connector is built to withstand harsh environmental conditions. Trust in the 357-041-459-101 for seamless board-to-board connections in your applications. Explore more in our Products>Connectors>PCB Connectors>Board To Board PCB Connectors>Card Edge Connectors category.