357-041-459-102

Heilind Number:EDA357-041-459-102
Manufacturer:EDAC
Manufacturer Number:357-041-459-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-041-459-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-041-459-102

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector, featuring 41 positions for seamless board-to-board connectivity. Designed for optimal signal transmission, this connector ensures reliable and efficient data transfer in your electronic devices. With a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it offers superior strength and conductivity. The right-angle mount orientation allows for easy installation in tight spaces, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is perfect for industrial and commercial applications. Trust in the quality and performance of our Card Edge Connector to meet your connectivity needs with excellence.