357-041-459-103

Heilind Number:EDA357-041-459-103
Manufacturer:EDAC
Manufacturer Number:357-041-459-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-041-459-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-041-459-103

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector, SKU 357-041-459-103. Designed for optimal performance, this black connector boasts a high amperage rating of 5 A, making it ideal for power-intensive applications. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With a single row configuration and 41 positions, it provides ample connectivity options for your circuit boards. The copper alloy contacts offer reliable signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Engineered for precision, this connector features a right angle mount orientation, perfect for space-constrained designs. Operating seamlessly in temperatures ranging from -40 to 105 °C, it guarantees performance in diverse environments. Elevate your PCB assembly with this high-quality Card Edge Connector.