357-041-459-112

Heilind Number:EDA357-041-459-112
Manufacturer:EDAC
Manufacturer Number:357-041-459-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-041-459-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-041-459-112

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector. Designed for precision and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a single row layout and 41 positions, it's perfect for streamlined PCB setups. The contact material, copper alloy, guarantees optimal conductivity. Its .156 inch pitch and .2 inch row spacing provide seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Whether you're a professional engineer or a DIY enthusiast, trust in our Card Edge Connector to deliver top-notch performance every time. Elevate your PCB projects with this essential component.