357-041-459-158

Heilind Number:EDA357-041-459-158
Manufacturer:EDAC
Manufacturer Number:357-041-459-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-041-459-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-041-459-158

Detailed Description

Introducing the 357-041-459-158 Card Edge Connector, a high-performance solution for seamless board-to-board PCB connectivity. Designed for optimal signal transmission, this connector features 41 positions in a single row, with a pitch of .156 inches and row spacing of .2 inches. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it ensures reliable performance in even the most demanding environments. The right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105°C guarantees suitability for a variety of applications. With a 5A amperage rating and sleek black finish, this connector combines functionality and aesthetics, making it a must-have component for your electronic projects. Upgrade your connectivity with the 357-041-459-158 and experience seamless, high-speed data transfer like never before.